• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Straight piece 20511 Internal thread 3/4" External thread: 1/2" Thread size: 3/4" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Thread size

3/4"

Internal thread

3/4"

External thread

1/2"

Manufacturer part #

20511

Max. operating pressure

60 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 583631 ICH Straight piece 20511 Internal thread 3/4" External thread: 1/2" Thread size: 3/4" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583631 ICH Straight piece 20511 Internal thread 3/4" External thread: 1/2" Thread size: 3/4" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)