• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek 31414.900 angled Grey 1 pc(s)

1/2
Collection
Product type
Cable grommet
Features
angled
Mounting hole
17 mm
Factory colour
Grey
Length
49 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flange square CONFIX HF

Our service for you

Technical specifications

Product type

Cable grommet

Features

angled

Factory colour

Grey

Length

49 mm

Width

45 mm

Height

32.5 mm

Dim

(L x W x H) 49 x 45 x 32.5 mm

Mounting hole

17 mm

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

31414.900

Type

31414.900

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1196288 Icotek 31414.900 angled Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1196288 Icotek 31414.900 angled Grey 1 pc(s)

Information

Information 1196288 Icotek 31414.900 angled Grey 1 pc(s)

Description

The flange angle CONFIX HF is used for the introduction of metric screw (HF-A) or parallel corrugated protective hoses (HF-B) in machines, control panels or switch cabinets.
The hinged cover of the flange angle is non-detachable by a hinge with the mounting housing. The system is thus very easy to install.

This text is machine translated.