• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek DT 2 Cable grommet Terminal Ø (max.) 7.1 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
16 mm
Terminal Ø (max.)
7.1 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grommet DT

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Length

42 mm

Width

41.5 mm

Dim

(L x W) 42 mm x 41.5 mm

Clamp Ø

16 mm

Terminal Ø (max.)

7.1 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

41510

Type

DT 2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418759 Icotek DT 2 Cable grommet Terminal Ø (max.) 7.1 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418759 Icotek DT 2 Cable grommet Terminal Ø (max.) 7.1 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)