• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-B1 Terminal Ø (max.) 35 mm Polyamide Black 1 pc(s)

Image similar
Material
Polyamide
Terminal Ø (max.)
35 mm
Factory colour
Black
Length
72.8 mm
Width
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cable router KEL-B

Our service for you

Technical specifications

Factory colour

Black

Material

Polyamide

Length

72.8 mm

Width

58 mm

Height

17 mm

Dim

(L x W x H) 72.8 x 58 x 17 mm

Terminal Ø (max.)

35 mm

Compatible with (details)

1 grommet 41.5 x 42 mm

Min. temperature

-40 °C

Max. temperature

+140 °C

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42206

Type

KEL-B1

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418626 Icotek KEL-B1 Terminal Ø (max.) 35 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418626 Icotek KEL-B1 Terminal Ø (max.) 35 mm Polyamide Black 1 pc(s)

Description

The design of the KEL-B relies on outbreaks 46 x 46 mm (e.g. for control, counter).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)