• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DP 24/50 Cable grommet Terminal Ø (max.) 8.3 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
5.3 mm
Terminal Ø (max.)
8.3 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable entry plate KEL-DP 24

Our service for you

Technical specifications

  • Cable bushings: 33 x 5.3 mm, 9 x 6.4 mm, 8 x 8.3 mm
Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

Length

142 mm

Width

44 mm

Dim

(L x W) 142 mm x 44 mm

Clamp Ø

5.3 mm

Terminal Ø (max.)

8.3 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP64

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43520

Type

KEL-DP 24/50

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418851 Icotek KEL-DP 24/50 Cable grommet Terminal Ø (max.) 8.3 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418851 Icotek KEL-DP 24/50 Cable grommet Terminal Ø (max.) 8.3 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)