• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DP 32/10 Cable grommet Terminal Ø (max.) 9.4 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Material
Elastomer
Clamp Ø
5.2 mm
Terminal Ø (max.)
9.4 mm
Mounting hole
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Cable entry plate KEL DP

Our service for you

Technical specifications

  • Cable bushings: 6 x 5.2 mm, 2 x 6.4 mm, 2 x 9.4 mm
Product type

Cable grommet

Factory colour

Grey

Material

Elastomer

(Ø)

38 mm

Dim

(Ø) 38 mm

Clamp Ø

5.2 mm

Terminal Ø (max.)

9.4 mm

Mounting hole

32 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43532

Type

KEL-DP 32/10

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418860 Icotek KEL-DP 32/10 Cable grommet Terminal Ø (max.) 9.4 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418860 Icotek KEL-DP 32/10 Cable grommet Terminal Ø (max.) 9.4 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)