• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DPZ 24/42 Cable grommet Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey, Black 1 pc(s)

Image similar
Product type
Cable grommet
Material
Polyamide
Elastomer
Clamp Ø
3.2 mm
Terminal Ø (max.)
6.5 mm
Factory colour
Grey
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet KEL-dpz 24

Our service for you

Technical specifications

  • Cable bushings: 42 x 3.2 - 6.5 mm
Product type

Cable grommet

Factory colour

Grey

Black

Material

Polyamide

Elastomer

Length

147 mm

Width

58 mm

Dim

(L x W) 147 mm x 58 mm

Clamp Ø

3.2 mm

Terminal Ø (max.)

6.5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP65

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43715

Type

KEL-DPZ 24/42

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418827 Icotek KEL-DPZ 24/42 Cable grommet Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418827 Icotek KEL-DPZ 24/42 Cable grommet Terminal Ø (max.) 6.5 mm Polyamide, Elastomer Grey, Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)