• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KT 2/6 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Features
slotted
Material
Elastomer
Clamp Ø
2 mm
Terminal Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grommet

Features

slotted

Factory colour

Grey

Material

Elastomer

Length

21 mm

Width

21 mm

Dim

(L x W) 21 mm x 21 mm

Clamp Ø

2 mm

Terminal Ø (max.)

6 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

41201

Type

KT 2/6

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 418697 Icotek KT 2/6 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418697 Icotek KT 2/6 Cable grommet slotted Terminal Ø (max.) 6 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)