• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-DPZ 50/10 Cable grommet Terminal Ø (max.) 22.2 mm Polyamide, Elastomer Grey 1 pc(s)

1/2
Image similar
Product type
Cable grommet
Material
Polyamide
Elastomer
Clamp Ø
3.2 mm
Terminal Ø (max.)
22.2 mm
Mounting hole
M50
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet KEL-DPZ round

Our service for you

Technical specifications

  • Cable bushings: 7 x 3.2 - 6.5 mm, 2 x 5 - 10.2 mm, 1 x 16 - 22.2 mm
Product type

Cable grommet

Factory colour

Grey

Material

Polyamide

Elastomer

Clamp Ø

3.2 mm

Terminal Ø (max.)

22.2 mm

Mounting hole

M50

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

43751

Type

KEL-DPZ 50/10

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418838 Icotek KEL-DPZ 50/10 Cable grommet Terminal Ø (max.) 22.2 mm Polyamide, Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418838 Icotek KEL-DPZ 50/10 Cable grommet Terminal Ø (max.) 22.2 mm Polyamide, Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)