• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KEL-QUICK E3 Cable router Polyamide Black 1 pc(s)

Image similar
Product type
Cable router
Material
Polyamide
Factory colour
Black
Length
98.3 mm
Width
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable entry afford series KEL-QUICK

Our service for you

Technical specifications

Product type

Cable router

Factory colour

Black

Material

Polyamide

Length

98.3 mm

Width

38 mm

Height

17 mm

Dim

(L x W x H) 98.3 x 38 x 17 mm

Compatible with (details)

3 grommets 19 x 20 mm

Min. temperature

-40 °C

Max. temperature

+140 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

42422

Type

KEL-QUICK E3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1662657 Icotek KEL-QUICK E3 Cable router Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662657 Icotek KEL-QUICK E3 Cable router Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)