• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek KT 23 Cable grommet slotted Terminal Ø (max.) 24 mm Elastomer Grey 1 pc(s)

Image similar
Product type
Cable grommet
Features
slotted
Material
Elastomer
Clamp Ø
23 mm
Terminal Ø (max.)
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icotek KT 23 Cable Grommet (Ø 24 mm, Grey)

Our service for you

Technical specifications

Product type

Cable grommet

Features

slotted

Factory colour

Grey

Material

Elastomer

Length

42 mm

Width

41.5 mm

Dim

(L x W) 42 mm x 41.5 mm

Clamp Ø

23 mm

Terminal Ø (max.)

24 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

41223

Type

KT 23

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418721 Icotek KT 23 Cable grommet slotted Terminal Ø (max.) 24 mm Elastomer Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418721 Icotek KT 23 Cable grommet slotted Terminal Ø (max.) 24 mm Elastomer Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)