• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek LFZ/SKL 3-6 Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

Image similar
Product type
Screen holder
Material
Spring steel
Clamp Ø
3 mm
Terminal Ø (max.)
6 mm
Compatible with (details)
Mounting Plates
Drill 4.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Icotek LFZ/SKL 3-6 EMC Cable Clamp (Ø 6 mm, Stainless Steel)

Our service for you

Technical specifications

Product type

Screen holder

Material

Spring steel

Clamp Ø

3 mm

Terminal Ø (max.)

6 mm

Compatible with (details)

Mounting Plates

Drill 4.1 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

36915

Type

LFZ/SKL 3-6

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418898 Icotek LFZ/SKL 3-6 Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418898 Icotek LFZ/SKL 3-6 Screen holder Terminal Ø (max.) 6 mm Spring steel 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)