• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Fixings IB-RPA100 Icy Box Raspberry Pi Vesa Mount, Halterung zur Montage an TV oder Wand 60521 Black

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixings

Factory colour

Black

Dim

(W x H x D) 5 x 110 x 24 mm

Width

5 mm

Height

110 mm

Depth

24 mm

Design height

11

Wireless charging

No

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841732 ICY BOX Fixings IB-RPA100 Icy Box Raspberry Pi Vesa Mount, Halterung zur Montage an TV oder Wand 60521 Black

Description


Creates space in the smallest hut
The VESA® mount ensures that your Raspberry is cleverly hidden behind your monitor or TV. With the standard VESA® standards 75x75 mm and 100x100 mm, your Pi® can fit on almost any display.

Go into the depths
With the screw set included in the delivery you can vary the distance between your housing and the monitor or TV. Depending on which space you need for your Pi®.

Space for creativity
Easy to install and very useful. Raspberry Pi® wiring is tidy, making room for new projects!

Firm grip
The VESA® mount not only ensures that your Pi® is well hidden, the Pi® is securely and firmly installed on your monitor or TV.

This text is machine translated.

Features

  • Weight: 30 g
  • Width 5 mm
  • Depth: 24 mm Quantity per pack: 1 pieces(s)
  • Package width 10 mm
  • Packaging depth 80 mm. Shipping box width 500 mm
  • Length of shipping box 220 mm
  • Shipping box height 220 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)