• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-1601MP-CU31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 61175

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mini M.2 NVMe 2230 SSD casing

  • Easy to transport, immediately ready to use

Technical specifications

  • Plug & Play: Yes
  • Socket M-Key
  • Cooling: Passive
  • Adapter cable: Yes
  • Cable length: 30 cm
Product type

M.2 SSD enclosure

HDD connection

M.2 PCIe NVMe

Compatible with

2230

Interfaces

USB C® (USB 3.2 2nd gen)

Transfer rate

10 GBit/s

Power supply (LOV)

via USB

Features

Hot swappable

Storage media features

UASP support

Material

Metal

Factory colour

Black

Width

66 mm

Height

15 mm

Depth

45 mm

Dim

(W x H x D) 66 x 15 x 45 mm

Weight

0.063 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778977 ICY BOX IB-1601MP-CU31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 61175

User & Safety Instructions

User & Safety Instructions 3778977 ICY BOX IB-1601MP-CU31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 61175

Description


Robust and durable
Made of zinc alloy and securely screwed housing offers long durability and shock resistance. It protects your M.2-SSD, so that you can take your data safely with you everywhere.

Easy to transport, immediately ready to use
With its compact shape and the accompanying carry strap this casing is designed for mobility. Put it in your bag or in your backpack and your storage solution is always within reach.

Designed for speed
The USB 3.2 Gen 2 Type-C® connection offers transfer rates of up to 10 Gbps. Move large files, back up your data or work quickly and efficiently with high-resolution media.

Mini M.2 travel light
The housing is designed for a 2230 M.2 NVMe SSD, which ensures minimalism without loss of performance. It is the ideal option if you need reliable storage in a light, travel-friendly format.

Always stay cool
Together with the robust metal housing, the included heat transfer pad provides excellent heat dissipation during intensive use. Thus the performance of the drive remains stable even when transferring large quantities of data.

This text is machine translated.

Features

  • USB 3.2 Gen 2 Type-C® host port with a transfer rate
  • Of up to 10 Gbps

Scope of delivery

  • 1X IB-1601MP-CU31
  • 1x USB-Type C® to Type C®/A cable (30 cm)
  • 1x heat conduction pad
  • 1x screw
  • 1x Screwdriver
  • 1x wrist strap
  • 1x user manual

Hints

Suitable for an M.2 NVMe SSD, size 2230

System requirements

  • Windows®
  • MacOS ®
  • Linux
  • Android™

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)