
Highlights & Details
M.2 SSD casing for M.2 NVMe SSD with Dual SD 4.0 card reader
- NVMe SSD
Technical specifications
- Socket M-Key
- Cooling: Passive
- Adapter cable: Yes
- Cable length: 40 cm.
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
M.2 SATA
- Compatible with
2280
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Storage media features
2x SD card reader
- Material
Aluminium
Plastic
- Factory colour
Black
- Width
60 mm
- Height
15 mm
- Depth
95 mm
- Dim
(W x H x D) 60 x 15 x 95 mm
- Weight
0.115 kg
- Cable length
0 mm
- Version
Connection cable
- Type A
USB
- Type B
USB
- Transfer rate (max.)
10 GBit/s
- Connection type
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778985 ICY BOX IB-CR602M-C31, M.2 NVMe/SATA SSD Gehäuse m. Kartenleser 2x SD 4.0, USB 3.2 Gen 2 M.2 SSD enclosure USB C® (USB 3
User & Safety Instructions
User & Safety Instructions 3778985 ICY BOX IB-CR602M-C31, M.2 NVMe/SATA SSD Gehäuse m. Kartenleser 2x SD 4.0, USB 3.2 Gen 2 M.2 SSD enclosure USB C® (USB 3
Description
High Speed Transfers – USB 3.2 Gen 2 connectivity enables data transfer rates up to 10 Gbps
Dual SD 4.0 card reader – Two UHS-II slots provide fast and reliable access to SD media.
Efficient cooling – The aluminum housing with integrated heat sink helps maintain optimum performance.
Simultaneous access – Multiple LUN support allows simultaneous access to both SSD and SD cards.
This text is machine translated.
Features
- Dual card reader for 2x SD UHS-II 4.0 memory cards
- • Host connection via USB 3.2 Gen 2 Type-C® to Type-C®/A.
- With up to 10 Gbit/s.
Scope of delivery
- 1X IB-CR602M-C31
- 1x USB 3.2 Gen 2 Type C® on Type C®/A cable (40 cm)
- 1x heatsink
- 1x heat conduction pad
- 1x screw
- 2x Rubber attachments
- 1x Screwdriver
- 1x power supply cable type C® to type A (90 cm)
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























