• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-M2HSF-705, M.2 Kühler mit Heatpipe und 30 mm Lüfter,Aluminium, Für M.2 SSDs M.2 SSD cooler

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swiveling heatpipe cooler for M.2 SSD

  • Reduction of temperature by up to 40%*

Technical specifications

Product type

M.2 SSD cooler

Weight

86 g

Width

30 mm

Height

50 mm

Length

50 mm

Factory colour

Silver

Dim

(L x W x H) 50 x 30 x 50 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498987 ICY BOX IB-M2HSF-705, M.2 Kühler mit Heatpipe und 30 mm Lüfter,Aluminium, Für M.2 SSDs M.2 SSD cooler

User & Safety Instructions

User & Safety Instructions 2498987 ICY BOX IB-M2HSF-705, M.2 Kühler mit Heatpipe und 30 mm Lüfter,Aluminium, Für M.2 SSDs M.2 SSD cooler

Description

Cooling in double pack

This text is machine translated.

Features

  • Heat conductive paste made of silicone, heat pipe 1 x 6 mm copper heat pipe (cu1100)

Scope of delivery

  • IB-M2HSF-705
  • backing plate
  • 2x heat conductive pad
  • Screwdrivers
  • Screw set
  • User manual.

Hints

Suitable for installation in confined spaces

System requirements

  • M.2 SSD 22x 80 mm. Installation height 40-50 mm.
    A free 12 V 4 pin fan connection on your mainboard.

More interesting products

(*All information is plus legal VAT)