• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Office desk frame (sitting/standing) IB-EW205B-T 60866 (W x H x D) 170 x 66 x 30 cm Multicolour

EAN:
Part number:
Item no:
1/13
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 440.00
-6 %
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Electrically height-adjustable seat/stand table frame with digital memory touch panel

  • Programmable digital memory-touch controller for up and down movement
  • Three programmable height settings from 62 cm to 128 cm
  • Timer for sitting/standing time reminder

Technical specifications

Product type

Office desk frame (sitting/standing)

Height-adjustable

Yes

Height (min.)

62 cm

Max. height

1.28 m

Load capacity (max.)

125 kg

Factory colour

Multicolour

Features

Electric height adjustment

Dim

(W x H x D) 170 x 66 x 30 cm

Width

170 cm

Height

66 cm

Depth

30 cm

Weight

31 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2452908 ICY BOX Office desk frame (sitting/standing) IB-EW205B-T 60866 (W x H x D) 170 x 66 x 30 cm Multicolour

User & Safety Instructions

User & Safety Instructions 2452908 ICY BOX Office desk frame (sitting/standing) IB-EW205B-T 60866 (W x H x D) 170 x 66 x 30 cm Multicolour

Description

Ergonomic working in the office and home office

This text is machine translated.

Features

  • Two motors for loads of up to 125 kg with overload protection
  • Cable guide drawer
  • Collision avoidance system
  • Switched PSU
  • Width adjustment range from 1000 mm to 1700 mm

Scope of delivery

  • IB-EW205B-T
  • Accessory kit (tabletop not included)

Hints

Tabletop not included

What kind of Desks are you looking for?