• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2265 CC 2x15 Document shredder 4 sheet Particle cut 2 x 15 mm P-5 20 l Also shreds Paper clips, Staples

Eco
1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Document shredder 2265 CC 2x15 Particle cut 2 x 15 mm 20 l

  • High security level 5
  • Shreds reliably - only 2 x 15 mm large particles
  • Paper clip-resistant quality header
  • Start/Stop automatic via light barrier
  • Automatic shut-off via magnetic switch when the clippings reservoir
  • 20 l capacity for the CLIPPINGS
  • Safety flap to the protection for finger, hair, ties, etc.
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign reading 'Cross-Cut' with a symbol consisting of nine black squares representing a paper sheet that has been cut into sections.
  • Award image for Ideal Office 2265 CC 2x15 Document shredder 4 sheet Particle cut 2 x 15 mm P-5 20 l Also shreds Paper clips, Staples

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

220 mm

No. of pages (max.)

4 sheet

Collector

20 l

Also shreds

Paper clips

Staples

Width

345 mm

Height

516 mm

Depth

213 mm

Weight

11.5 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 345 x 516 x 213 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607694 Ideal Office 2265 CC 2x15 Document shredder 4 sheet Particle cut 2 x 15 mm P-5 20 l Also shreds Paper clips, Staples

Description

Innovative desktop shredder with EASY-Touch for intuitive use

Easy-friendly desk device for the environment-conscious user. EasyTouch multi-function switch for stand-by, stop (off), reverse operation and integrated light displays. Light barrier for automatic start/stop. Automatic reversing mechanism with automatic switch-off. Zero Energy standby mode: Complete, automatic power disconnection after 30 minutes. Safety flap in the feed opening as protection against intrusion. Full A4 working width (220 mm). Quiet 150 watt AC motor. Dual motor protection against overheating. Office clip-resistant quality knife shafts made of hardened special steel. High-quality base cabinet. Removable clippings container with viewing window as level indicator. 20 l tank volume Automatic cut-off via magnetic switch when removing the cut-off container (model 2265 CC).

Multi-FUNCTION SWITCH - EASY-TOUCH
via the EASY-Touch multi-function switch for stand-by / stop (off) / reverse and the integrated signals for the operating status can be operated easily.

INTEGRATED IN THE DESIGN - recessed grip
for emptying the cut material container the head can be lifted comfortably and safely by the grip integrated in the design.

MORE SAFETY - safety flap
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.

PROTECTS THE CLIMATE AND THE ENVIRONMENT - the Blue Angel
for its high energy efficiency has been awarded this shredder with the "Blue Angel". For example, the "Zero Energy Consumption" energy saving function in these model variants requires a complete automatic shutdown of the machines and thus a zero-energy consumption after 30 minutes of standby mode. Efficient drive systems ensure high cutting performance, low-noise motors ensure smooth running. Krug & Priest is also leading the way was responsible use of resources and environmentally sound production. Dangerous and harmful substances are completely taboo. In general, all products are manufactured in an environmentally friendly manner. This is also demonstrated by the implementation of an environmental management system in accordance with DIN EN ISO 14001:2009.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.