• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 0C9.SA.0.IT Precision tweezers 1-piece 0C9 90 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision tweezers

Material

Stainless steel

Length

90 mm

Dim

(L x W) 90 mm x 8 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

8 mm

Tip size

8 mm

Type

0C9

Documents & Downloads

Datasheet

Datasheet 3015442 Ideal Tek 0C9.SA.0.IT Precision tweezers 1-piece 0C9 90 mm

Description

The high precision tweezers of the type 0C9 are suitable for delicate applications, where it is important to hold a small component and at the same time to ensure a good visibility. The short body allows a firm grip in combination with greater practicality.

This text is machine translated.

Features

  • Made in Switzerland
  • Best symmetry / balance
  • Perfect tip alignment
  • Highest quality of the basic materials
  • Round edges
  • Electropolished surfaces
  • Hand-made and laser-welded

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)