• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 2WF.SA.1.IT Wafer tweezers 1-piece 2WF 120 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wafer tweezers

Material

Stainless steel

Length

120 mm

Dim

(L x W) 120 mm x 10 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

10 mm

Tip size

10 mm

Type

2WF

Documents & Downloads

Datasheet

Datasheet 3015457 Ideal Tek 2WF.SA.1.IT Wafer tweezers 1-piece 2WF 120 mm

User & Safety Instructions

User & Safety Instructions 3015457 Ideal Tek 2WF.SA.1.IT Wafer tweezers 1-piece 2WF 120 mm

Description

Type 2WF wafer tweezers are suitable for delicate applications where a 2-inch flat part must be held firmly. The line teeth give the handles additional grip. The curved paddle helps to keep the component calm during positioning.

This text is machine translated.

Features

  • Made in Switzerland
  • Best symmetry / balance
  • Perfect tip alignment
  • Highest quality of the basic materials
  • Round edges
  • Electropolished surfaces
  • Hand-made and laser-welded

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)