• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 3X.SA.1.IT Cross jaw tweezers 1-piece 3X 120 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cross jaw tweezers

Material

Stainless steel

Length

120 mm

Dim

(L x W) 120 mm x 10 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

10 mm

Tip size

10 mm

Type

3X

Documents & Downloads

Datasheet

Datasheet 3015453 Ideal Tek 3X.SA.1.IT Cross jaw tweezers 1-piece 3X 120 mm

User & Safety Instructions

User & Safety Instructions 3015453 Ideal Tek 3X.SA.1.IT Cross jaw tweezers 1-piece 3X 120 mm

Description

3X tweezers with reversed effect are suitable for applications where a small component must be held in place. The opposite effect helps to keep the component firmly in a rest position.

This text is machine translated.

Features

  • Made in Switzerland
  • Best symmetry / balance
  • Perfect tip alignment
  • Highest quality of the basic materials
  • Round edges
  • Electropolished surfaces
  • Hand-made and laser-welded

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)