• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 7.SA.0.IT Precision tweezers 1-piece 7 120 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision tweezers

Material

Stainless steel

Length

120 mm

Dim

(L x W) 120 mm x 12.50 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

12.50 mm

Tip size

12.50 mm

Type

7

Documents & Downloads

Datasheet

Datasheet 3015449 Ideal Tek 7.SA.0.IT Precision tweezers 1-piece 7 120 mm

User & Safety Instructions

User & Safety Instructions 3015449 Ideal Tek 7.SA.0.IT Precision tweezers 1-piece 7 120 mm

Description

High-precision tweezers of the type 7 are suitable for delicate applications, in which a small component must be held firmly and at the same time a maximum visibility must be ensured.

This text is machine translated.

Features

  • Made in Switzerland
  • Best symmetry / balance
  • Perfect tip alignment
  • Highest quality of the basic materials
  • Round edges
  • Electropolished surfaces
  • Hand-made and laser-welded

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)