Datasheet 3015467 Ideal Tek 707A.CF.IT Tweezers 1-piece 707A 115 mm
User & Safety Instructions
User & Safety Instructions 3015467 Ideal Tek 707A.CF.IT Tweezers 1-piece 707A 115 mm
Description
The full plastic tweezers type 707A are suitable for applications with which a very fragile small part must be held. Curved geometry provides maximum visibility and enhanced ergonomics. The carbon-fiber reinforced ESD plastic gives the tweezers ESD and scratch-proof properties.
This text is machine translated.
Features
ESD-safe 10^2 Ohm
Lightweight
Description
The full plastic tweezers type 707A are suitable for applications with which a very fragile small part must be held. Curved geometry provides maximum visibility and enhanced ergonomics. The carbon-fiber reinforced ESD plastic gives the tweezers ESD and scratch-proof properties.