• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 709.CF.IT Tweezers 1-piece 709 Flat 115 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tweezers

Tip shape

Flat

Material

Plastic (carbon reinforced)

Length

115 mm

Dim

(L x W) 115 mm x 11.50 mm

Width

11.50 mm

Tip size

11.50 mm

Type

709

Documents & Downloads

Datasheet

Datasheet 3015468 Ideal Tek 709.CF.IT Tweezers 1-piece 709 Flat 115 mm

User & Safety Instructions

User & Safety Instructions 3015468 Ideal Tek 709.CF.IT Tweezers 1-piece 709 Flat 115 mm

Description

The all-plastic tweezers type 709 are suitable for applications where a very sensitive flat component must be held. The carbon-fiber reinforced ESD plastic gives the tweezers ESD and scratch-proof properties.

This text is machine translated.

Features

  • ESD-safe 10^2 Ohm
  • Lightweight

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)