• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek 7CFR.SA.1.IT Tweezers 1-piece 7CF 130 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tweezers

Material

Stainless steel

Plastic

Length

130 mm

Dim

(L x W) 130 mm x 15 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

15 mm

Tip size

15 mm

Type

7CF

Features

exchangeable tip

Documents & Downloads

Datasheet

Datasheet 3015464 Ideal Tek 7CFR.SA.1.IT Tweezers 1-piece 7CF 130 mm

User & Safety Instructions

User & Safety Instructions 3015464 Ideal Tek 7CFR.SA.1.IT Tweezers 1-piece 7CF 130 mm

Description

The plastic tweezers Type 7CF with replaceable tip is suitable for applications where a small component must be held firmly. Curved geometry provides maximum visibility and enhanced ergonomics. The carbon-fiber reinforced ESD plastic gives the tweezers ESD and scratch-proof properties.

This text is machine translated.

Features

  • ESD-safe 10^2 Ohm
  • 3 alignment points
  • It's easy and quick to replace

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)