• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek A7CF Tweezers replacement tip 7CF 40 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tweezers replacement tip

Material

Plastic (carbon reinforced)

Tip length

40 mm

Length

40 mm

Dim

(L x W) 40 mm x 15 mm

Width

15 mm

Tip size

15 mm

Type

7CF

Features

exchangeable tip

Documents & Downloads

Datasheet

Datasheet 3015475 Ideal Tek A7CF Tweezers replacement tip 7CF 40 mm

User & Safety Instructions

User & Safety Instructions 3015475 Ideal Tek A7CF Tweezers replacement tip 7CF 40 mm

Description

The set with 2 carbon fiber tips and 3 screws for the 7CF type tweezers is suitable for applications where a small component must be held firmly. Curved geometry provides maximum visibility and enhanced ergonomics. The carbon-fiber reinforced ESD plastic gives the tweezers ESD and scratch-proof properties.

This text is machine translated.

Features

  • ESD-safe 10^2 Ohm
  • 3 alignment points
  • It's easy and quick to replace

Scope of delivery

  • 2 tips
  • 3 screws

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)