• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek ALCRON Handheld magnifier incl. light Magnification: 30 x Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld magnifier

Magnifier features

incl. light

Magnification

30 x

Factory colour

Black

Width

20 mm

Weight

43 g

Documents & Downloads

Datasheet

Datasheet 1642345 Ideal Tek ALCRON Handheld magnifier incl. light Magnification: 30 x Black

User & Safety Instructions

User & Safety Instructions 1642345 Ideal Tek ALCRON Handheld magnifier incl. light Magnification: 30 x Black

Description

This portable microscope offers an unmatched sharpness and brilliant view with a large field of view and 30-fold magnification.

Features

  • Built-in light
  • Simple focusing system
  • plastic housing
  • Requires 2 x 1.5 V batteries (not included).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)