User & Safety Instructions 1932523 Ideal Tek Ergonomic Maxi-Shear™ Flush Cutter - ESD safe EX2175
Description
ERGO-tek Micro-Shears are designed to maximize productivity while minimizing injuries caused by repeated movements of the worker. Extremely durable and versatile wire cutter. Robust enough for wire harnesses and cables with precision to cut materials less than 1mm thick or work in high density areas. Cutting capacity 12 AWG (2.0 mm) soft wire.
This text is machine translated.
Features
Ergonomic handle reduces the load due to repeated movements
Non-slip rubber outer surface for improved grip
Perfect rigidity for more productivity
Easy admission with or without gloves
highest user comfort through UCP intelligent design
ESD-safe material
Description
ERGO-tek Micro-Shears are designed to maximize productivity while minimizing injuries caused by repeated movements of the worker. Extremely durable and versatile wire cutter. Robust enough for wire harnesses and cables with precision to cut materials less than 1mm thick or work in high density areas. Cutting capacity 12 AWG (2.0 mm) soft wire.
This text is machine translated.
Features
Ergonomic handle reduces the load due to repeated movements
Non-slip rubber outer surface for improved grip
Perfect rigidity for more productivity
Easy admission with or without gloves
highest user comfort through UCP intelligent design