• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek PCSA-2 PCB holder 2-piece (L x W) 520 mm x 280 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ideal Tek PCSA-2 PCB holder 2-piece (L x W) 520 mm x 280 mm 1 pc(s)

  • ESD-safe according to the regulations IEC 61340-5- 1:2016 and IEC 61340-2- 3:2016
  • Adjustable rail height
  • 3 different vertical working positions: 70° - 80° - 90°
  • Securely anchored to work surface
  • Multiple combinations
  • Additional rails
  • Adjustable foam height for different component height mounting

Technical specifications

  • ESD-safe working surface: 510mm x 220mm
Product type

PCB holder

Dim

(L x W) 520 mm x 280 mm

Width

280 mm

Length

520 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588378 Ideal Tek PCSA-2 PCB holder 2-piece (L x W) 520 mm x 280 mm 1 pc(s)

Description

The mounting frames PCSA series are the ideal tool when fitting and soldering of circuit boards. The frame can be easily in all individual parts dismantled and reassembled in other combinations.

Scope of delivery

  • Assembly frame
  • ESD safe foam rubber.

Hints

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)