• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek SM111.SA.1.IT SMD tweezers 1-piece SM111 115 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD tweezers

Material

Stainless steel

Length

115 mm

Dim

(L x W) 115 mm x 11.50 mm

Material properties

rust-proof

non-magnetic

acid-resistant

Width

11.50 mm

Tip size

11.50 mm

Type

SM111

Documents & Downloads

Datasheet

Datasheet 3015455 Ideal Tek SM111.SA.1.IT SMD tweezers 1-piece SM111 115 mm

User & Safety Instructions

User & Safety Instructions 3015455 Ideal Tek SM111.SA.1.IT SMD tweezers 1-piece SM111 115 mm

Description

The SMD tweezers Type SM111 is designed specifically for holding and positioning cylindrical components.

This text is machine translated.

Features

  • Made in Switzerland
  • Best symmetry / balance
  • Perfect tip alignment
  • Highest quality of the basic materials
  • Round edges
  • Electropolished surfaces
  • Hand-made and laser-welded

What kind of Tweezers are you looking for?

More interesting products

(*All information is plus legal VAT)