• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec L mount bracket LF9Z-1MB1 Stainless steel 1 pc(s)

1/3
Product type
L mount bracket
Energy efficiency rating
n.rel.
Type
LF9Z-1MB1
Factory colour
Stainless steel
Material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 37.99
-26 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L mount bracket

Type

LF9Z-1MB1

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

Type

LF9Z-1MB1

Documents & Downloads

Datasheet

Datasheet 156862 Idec L mount bracket LF9Z-1MB1 Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 156862 Idec L mount bracket LF9Z-1MB1 Stainless steel 1 pc(s)

Information

Information 156862 Idec L mount bracket LF9Z-1MB1 Stainless steel 1 pc(s)

Description

Matching mounting angle for the LUMIFA LED-machine lamps with 3, 6, 8, 12 or 15 LEDs. Adjustable mounting bracket for mounting the modules in an angle of 0 to 90° in 10° increments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)