• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec SA1U-B02M Diffuse Sensors With Background Suppression

Product type
Retroreflective photo sensor
Functions
Background suppression
Max. operating voltage
240 V DC
240 V AC
Connector
Screw terminals
Type
SA1U-B02M
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 130 g
Product type

Retroreflective photo sensor

Type

SA1U-B02M

Functions

Background suppression

Min. operating voltage

12 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Outputs

Relay contact

Connector

Screw terminals

2 m

Features

Incl. background suppression

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

25 mm

Height

67.5 mm

Depth

85 mm

Dim

(W x H x D) 25 x 67.5 x 85 mm

Content

1 pc(s)

Type

Diffuse sensors with background suppression

Range (min.) (open area)

0.2 m

Output

(Changer-Relay 250 V/AC/30 V/DC, ohmic/resistive load) 3 A

Type

SA1U-B02M

Range

0.2 - 2 m

Operating temperature

-25 - +60 °C

Operating voltage

24 - 240 V/AC, 12 - 240 A V DC

Documents & Downloads

Datasheet

Datasheet 182211 Idec SA1U-B02M Diffuse Sensors With Background Suppression

User & Safety Instructions

User & Safety Instructions 182211 Idec SA1U-B02M Diffuse Sensors With Background Suppression

Information

Information 182211 Idec SA1U-B02M Diffuse Sensors With Background Suppression

Description

The light scanner with background suppression (BGS) ignores objects outside the set range. Due to the integrated suppressor two devices can be installed directly next to each other. With the range adjustment 0.4 to 2 mm (potentiometer). LED display of the initial state.

Scope of delivery

  • Instructions
  • Mounting bracket
  • Cable gland.

Hints

Approvals: CE-conformity, c-UL-us listed.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)