• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec SA1U-P07MT Polarized Retro-reflective Sensor With Timer

Product type
Retroreflective light barrier
Functions
Polarisation filter
Timer
Max. operating voltage
240 V DC
240 V AC
Connector
Screw terminals
Type
SA1U-P07MT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 130 g
Product type

Retroreflective light barrier

Type

SA1U-P07MT

Functions

Polarisation filter

Timer

Min. operating voltage

12 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Connector

Screw terminals

7 m

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

25 mm

Height

67.5 mm

Depth

85 mm

Dim

(W x H x D) 25 x 67.5 x 85 mm

Content

1 pc(s)

Type

Reflection light barrier polarizes with timer

Range (min.) (open area)

0.2 m

Output

(Changer-Relay 250 V/AC/30 V/DC, ohmic/resistive load) 3 A

Type

SA1U-P07MT

Range

0.2 - 7 m

Operating temperature

-25 - +60 °C

Time range

0.1 - 5 s

Operating voltage

24 - 240 V/AC, 12 - 240 A V DC

Documents & Downloads

Datasheet

Datasheet 182208 Idec SA1U-P07MT Polarized Retro-reflective Sensor With Timer

User & Safety Instructions

User & Safety Instructions 182208 Idec SA1U-P07MT Polarized Retro-reflective Sensor With Timer

Information

Information 182208 Idec SA1U-P07MT Polarized Retro-reflective Sensor With Timer

Description

The retro-reflective sensor uses a reflector, and can detect objects with reflective surfaces. In addition to the normal operation, the pick-off delay and wiper function using a rotary switch (time range of 0.1 to 5 s). Due to the integrated suppressor two devices can be installed directly next to each other With sensitivity adjustment. Two LEDs (yellow and green) indicate the output state and stability of detection.

Scope of delivery

  • Instructions
  • Mounting bracket
  • Cable gland
  • Reflector 51 x 72 mm.

Hints

Approvals: CE-conformity, c-UL-us listed.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)