One-way light barrier
SA1U-T50M
12 V DC
24 V AC
240 V DC
240 V AC
12, 24 - 240, 240 V DC, V AC
1 change-over
Screw terminals
50 m
IP67
-25 °C
+60 °C
25 mm
67.5 mm
85 mm
(W x H x D) 25 x 67.5 x 85 mm
1 pc(s)
One-way light barrier
(Changer-Relay 250 V/AC/30 V/DC, ohmic/resistive load) 3 A
SA1U-T50M
50 m
-25 - +60 °C
24 - 240 V/AC, 12 - 240 A V DC
Datasheet 182204 Idec SA1U-T50M Through-beam Photoelectric Sensor
User & Safety Instructions 182204 Idec SA1U-T50M Through-beam Photoelectric Sensor
Information 182204 Idec SA1U-T50M Through-beam Photoelectric Sensor
The necessary accessories are required to use the article as described.