• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec Signal tower component LD9Z-6ALW-Y LD9Z-6ALW-Y LED Yellow 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Series

LD6A

Operating voltage

24 V DC

24 V AC

Max. current consumption

25 mA

No. of tones

2

Factory colour

Yellow

Lighted picture

LED permanent

Signal type

Non-stop light signal

Features

LED

IP65

Colour

Yellow

Material

Plastic

Type

LD9Z-6ALW-Y

Noise emission (max.)

90 dB

Operating voltage

24 V DC/AC

Type

Light grey

Calotte colour

Yellow

30000 h

Current consumption

25 mA

Max. temperature

+55 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 585469 Idec Signal tower component LD9Z-6ALW-Y LD9Z-6ALW-Y LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 585469 Idec Signal tower component LD9Z-6ALW-Y LD9Z-6ALW-Y LED Yellow 1 pc(s)

Description

The LED signal towers LD6A from IDEC have an unusual oval design. While in conventional signal towers, the translucent calottes are directly laid on top of each other, they are separated in the LD6A series by opaque plastic from each other, which provides in addition to special lenses with triple refraction for better detection of the signal states. The labelling of the individual signals on the intervals is also possible.

The base modules are also available with blinking light and acoustic alarm. Two different alarm signals can be selected, whose volume can be set by means of a slide regulator in a range of 70 to 90 dB.

The LD6A series is combined with the following details:
· Frame mounting
· Wall mounting
· floor mounting
· Pipe mounting

Hints

The colour selection and arrangement of the signal tower LD6A can be individually stacked and changed by the plug-in terminals of the LED elements . Individual combination of signal tower by type of mounting LED element and screw set. The signal tower is expandable up to max. 5 elements and needs depending on the number of LED elements of the suitable screw set.

More interesting products

(*All information is plus legal VAT)