• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IE-FC-DFM-CAB-DB Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(W x H) 132 mm x 27.5 mm
Manufacturer part #
2003150000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 815.95 g
  • Protection class: IP65, in closed condition
  • Wall thickness: 1 mm - 5 mm
  • Material Cover: Die-cast zinc, powder-coated
  • Material Frame: Die-cast zinc
Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(W x H) 132 mm x 27.5 mm

Manufacturer part #

2003150000

Content

1 pc(s)

Width

132 mm

Height

27.5 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

IE-FC-DFM-CAB-DB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243319 IE-FC-DFM-CAB-DB Weidmüller Content: 1 pc(s)