• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IE-FC-SFM-KNOB-4X Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Switchboard cabinet mount
Connector type
Enclosure
Dim
(W x H) 67 mm x 27.5 mm
Manufacturer part #
2669630000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing type: ClosedProtection system: IP65
Packaging type

Piece

Product type

Switchboard cabinet mount

Connector type

Enclosure

Dim

(W x H) 67 mm x 27.5 mm

Manufacturer part #

2669630000

Factory colour

Black

Content

1 pc(s)

Width

67 mm

Height

27.5 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

IE-FC-SFM-KNOB-4X

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538623 IE-FC-SFM-KNOB-4X Weidmüller Content: 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.