• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic AC2729 PCB

Image similar
Product type
PCB
Manufacturer part #
AC2729
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm AC2729 AS-i board

  • For installation in small housing, switch boxes and control panels
  • Simple and fast wiring with pre-fabricated wires
  • Particularly space-saving design
  • For integration of mechanical switches in AS-i networks
  • AS-i connection for two command and signaling devices

Technical specifications

  • Actuator supply of outputs: AS-i
  • Number of digital inputs: 2
  • Number of inputs and outputs: Number of digital inputs: 2
  • Display: Operation: LED, green; error: LED, red; function: LED, yellow
  • Ambient temperature-1 [°C]: -25...60
  • Application: Mounting housing
  • AS-i I/O Configuration [HEX]: 7
  • AS-i ID code [HEX]: A.E
  • As-i Master profile M2; M3; M4
  • AS-i profile S-7.A.E
  • AS-i version 2.11; 3.0
  • AS-i certificate: 75101
  • Operating voltage [V]: 26.5... 31.6 DC
  • Input connection digital inputs: PNP
  • Input current HIGH [mA]: > 5
  • Electrical version: PNP
  • Extended addressing mode: Yes
  • Weight [g]: 58,500
  • Cable 0.2 m
  • Short-circuit-proof: No.
  • Short-circuit resistance of digital inputs: No.
  • MTTF: 842
  • IP 20 protection; (depending on the housing)
  • Sensor supply of inputs: AS-i
  • VOLTAGE RANGE DC [V]: DC
  • Power supply [V]: 18...30; (DC)
  • Current consumption: < 50
  • Power rating per output [mA]: 10
  • Watchdog integrated: Yes
Manufacturer part #

AC2729

Product type

PCB

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319687 ifm Electronic AC2729 PCB

User & Safety Instructions

User & Safety Instructions 3319687 ifm Electronic AC2729 PCB

Description

Ifm AC2729 AS-i board

This text is machine translated.