Image similar
Angled light barrier
OPL203
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
NPN
5000 Hz
M8
Metal
LED red
660 nm
LED indicator
IP67
-25 °C
60 °C
105 mm
10 mm
105 mm
(L x W x H) 105 x 10 x 105 mm
Yes
1 pc(s)
0.3 mm
yes
Datasheet 3320706 ifm Electronic Angled light barrier OPL203 OPL203 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320706 ifm Electronic Angled light barrier OPL203 OPL203 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.