• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Colour sensor O5C500 O5C500 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Colour sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
36 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O5C500 color sensor

  • Detect, sort, and control objects by color
  • Simple setting of the device functions using teach method
  • Reliable recognition of color nuances
  • High switching frequency for rapid processes
  • Extensive range of mounting components

Technical specifications

  • Dimensions [mm] 56 x 18.2 x 46.8
  • Response time [s]: < 0.3
  • Display: Switching status: 1 x LED, yellow; tolerance level: 1 x LED, green
  • Ambient temperature-1 [°C]: -25...60
  • Short-circuit protection version: Synchronised
  • Output function: Light / dark switching (programmable)
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Electrical design: PNP/NPN; (automatic load detection PNP/NPN)
  • Electronic lock: Yes
  • Housing: Square
  • Weight [g]: 82,500
  • Short-circuit protection: Yes
  • Type of light: Red light; green light; blue light
  • Max. Light spot width [mm]: 2.5
  • Max. Light spot height [mm]: 6
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 491
  • Optics material: Front panel:PMMA
  • Test mark (special cases): CCC
  • Switching frequency DC [Hz]: 2000
  • IP 67 protection
  • Protection class: II
  • Plug connection: Pin layout: 0063 - plug connection: 1 x M12; coding: A.
  • Power consumption 50; ((24 V)
  • Key width [mm]: 15...19
  • Teach function: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 625; 525; 465
Packaging type

Piece

Product type

Colour sensor

Type

O5C500

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 change-over

Outputs

PNP

NPN

Switching frequency

2000 Hz

Connector

M12

Enclosure material

PA

Light emission

lateral

19 mm

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Length

47 mm

Width

56 mm

Height

46.8 mm

Depth

18.2 mm

Dim

(L x W x H) 47 x 56 x 46.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321279 ifm Electronic Colour sensor O5C500 O5C500 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321279 ifm Electronic Colour sensor O5C500 O5C500 Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm O5C500 color sensor

This text is machine translated.

Hints

For more information on this O5C500, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.