• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Angled light barrier OPL204 OPL204 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Angled light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
35 V DC
Connector
M12
Type
OPL204
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Angled light barrier

Type

OPL204

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

35 V DC

Operating voltage

10 - 35 V DC

Contact type

Blanking

Outputs

PNP

Switching frequency

200 Hz

Connector

M12

Enclosure material

Metal

Transmitter type

LED red

Wavelength

660 nm

Features

Incl. signalling current path

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320755 ifm Electronic Angled light barrier OPL204 OPL204 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320755 ifm Electronic Angled light barrier OPL204 OPL204 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this OPL204, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.