Reliable closure of unnecessary process connections
Effective protection against deformation and damage of the thread during the welding process
Particularly suitable for use in hygienic applications
Robust stainless steel design for use in harsh industrial environments
Technical specifications
Compressive strength [bar]: 100
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 167,200
Process connection: Thread connection External thread Aseptoflex
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type
closing plug
Type
E30064
Content
1 pc(s)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)