For fitting pressure sensors in containers and pipes
Simple, fast and secure mounting
Use in industrial and mobile hydraulics
High compressive strength
Stable mounting by screw in
Technical specifications
Compressive strength [bar]: 400
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 75,700
Process connection: Threaded connection 1/2" NPT
Sensor connection: Thread connection G 1/4
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type
Adapter
Type
E30521
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)