• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20152 E20152 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20152
Cable length
600 mm
Size
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fibre optics

Type

E20152

Cable length

600 mm

Size

M8

Enclosure material

Aluminium

70 mm

Features

acid-resistant

Min. temperature

-40 °C

Max. temperature

290 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320054 ifm Electronic Fibre optics E20152 E20152 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320054 ifm Electronic Fibre optics E20152 E20152 1 pc(s)

Description

Hints

For more information on this E20152, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.