• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20156 E20156 1 pc(s)

Image similar
Product type
Fibre optics
Type
E20156
Cable length
600 mm
Size
M8
Enclosure material
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20156 reflective light sensor

  • For installation in awkward spaces
  • Operates as light sensor
  • High sensor width
  • Resistant to a variety of aggressive chemicals
  • Small bending radius

Our service for you

Technical specifications

  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -20...80
  • Application: For use in industrial applications
  • Probe head type: Straight
  • FOA-R01 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 93,000
  • Light guide material: Aluminium
  • Light conductor sheath material PVC
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 30
  • Probe thread M8
  • Scanning width fiber optics - OIF [mm]: 70
  • Feeler gauge with fiber optic amplifier, type OIF
Product type

Fibre optics

Type

E20156

Cable length

600 mm

Size

M8

Enclosure material

Aluminium

70 mm

Features

Bend-proof cable

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319642 ifm Electronic Fibre optics E20156 E20156 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319642 ifm Electronic Fibre optics E20156 E20156 1 pc(s)

Description

Ifm E20156 reflective light sensor

This text is machine translated.

Hints

For more information on this E20156, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.