• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O4E500 O4E500 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
36 V DC
Connector
M12
Type
O4E500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

O4E500

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Enclosure material

PA

Transmitter type

LED red

Light emission

lateral

Wavelength

624 nm

80 m

Features

LED indicator

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

Length

64 mm

Width

27 mm

Height

74.4 mm

Depth

63.8 mm

Dim

(L x W x H) 64 x 27 x 74.4 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319858 ifm Electronic One-way light barrier O4E500 O4E500 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319858 ifm Electronic One-way light barrier O4E500 O4E500 Switch (light-ON/dark-ON) 1 pc(s)

Description

Hints

For more information on this O4E500, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.