Image similar
One-way light barrier
O4S500
Transmitter
10 V DC
36 V DC
10 - 36 V DC
M12
PA
LED red
lateral
624 nm
80 m
IP67
-25 °C
60 °C
64 mm
Yes
1 pc(s)
yes
Datasheet 3319352 ifm Electronic One-way light barrier O4S500 O4S500 Transmitter 1 pc(s)
User & Safety Instructions 3319352 ifm Electronic One-way light barrier O4S500 O4S500 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.