Image similar
One-way light barrier
O4S501
10 V DC
36 V DC
10 - 36 V DC
Cable, open end
2 m
LED red
lateral
624 nm
80 m
LED indicator
IP67
-25 °C
60 °C
74.4 mm
27 mm
63.8 mm
(L x W x H) 74.4 x 27 x 63.8 mm
Yes
1 pc(s)
yes
Datasheet 3319406 ifm Electronic One-way light barrier O4S501 O4S501 1 pc(s)
User & Safety Instructions 3319406 ifm Electronic One-way light barrier O4S501 O4S501 1 pc(s)
The necessary accessories are required to use the article as described.