Image similar
One-way light barrier
O5E200
Dark-ON
10 V DC
36 V DC
10 - 36 V DC
Blanking
PNP
1000 Hz
M12
PA
lateral
624 nm
20 m
IP67
-25 °C
60 °C
Yes
1 pc(s)
yes
Datasheet 3319615 ifm Electronic One-way light barrier O5E200 O5E200 Dark-ON 1 pc(s)
User & Safety Instructions 3319615 ifm Electronic One-way light barrier O5E200 O5E200 Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.