• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O5E51A O5E51A Teach-in 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Teach-in
Max. operating voltage
30 V DC
Connector
M12
Type
O5E51A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O5E51A One-way Light Barrier

  • For applications in areas where there is a risk of explosion
  • Robust housing with stainless steel guard
  • Very long range
  • Sensitivity can be set using the teach buttons
  • Programmable light / dark switching

Technical specifications

  • Dimensions [mm] 105 x 30 x 62
  • Display: Switch status 1 x LED, yellow
  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -10...50
  • ATEX Device Identification:II 3D Ex tc IIIC T105°C Dc X.
  • Short-circuit protection version: Synchronised
  • Output function: Light / dark switching (programmable)
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10...30 DC; (if used outside the hazardous area: 10...36)
  • Continuous current carrying capacity of the switching output DC [mA]: 100; (if used outside the Ex range: 200)
  • Electrical version: PNP
  • Electronic lock: Yes
  • Housing: Square
  • Weight [g]: 336,000
  • Short-circuit protection: Yes
  • Type of light: Red light
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 801
  • Optics material: PMMA
  • Range/width adjustable: Yes
  • Range [m]: < 25
  • Switching frequency DC [Hz]: 1000
  • Protection system: IP 65
  • Protection class III
  • Transmitter/receiver: Receiver
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: 11
  • Teach function: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

One-way light barrier

Type

O5E51A

Functions

Teach-in

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12

Enclosure material

Stainless steel

Transmitter type

LED red

Light emission

lateral

25 m

Features

LED indicator

IP65

Min. temperature

-10 °C

Max. temperature

50 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320409 ifm Electronic One-way light barrier O5E51A O5E51A Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320409 ifm Electronic One-way light barrier O5E51A O5E51A Teach-in 1 pc(s)

Description

Ifm O5E51A One-way Light Barrier

This text is machine translated.

Hints

For more information on this O5E51A, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.